


CY7C1470BV25-167BZXI | |
|---|---|
DigiKey Part Number | 448-CY7C1470BV25-167BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1470BV25-167BZXI |
Description | IC SRAM 72MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 167 MHz |
Packaging Tray | Access Time 3.4 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,973.33000 | kr.1,973.33 |
| 10 | kr.1,815.54100 | kr.18,155.41 |
| 25 | kr.1,754.87400 | kr.43,871.85 |
| Unit Price without VAT: | kr.1,973.33000 |
|---|---|
| Unit Price with VAT: | kr.2,466.66250 |


