SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C10612G30-10ZSXI

DigiKey Part Number
448-CY7C10612G30-10ZSXI-ND
Manufacturer
Manufacturer Product Number
CY7C10612G30-10ZSXI
Description
IC SRAM 16MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C10612G30-10ZSXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.156.41000kr.156.41
10kr.144.89400kr.1,448.94
25kr.140.31960kr.3,507.99
50kr.136.88180kr.6,844.09
108kr.133.10481kr.14,375.32
324kr.127.82164kr.41,414.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.156.41000
Unit Price with VAT:kr.195.51250