
CY7C1059H30-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1059H30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1059H30-10ZSXI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.107.93658 | kr.72,857.19 |
| Unit Price without VAT: | kr.107.93658 |
|---|---|
| Unit Price with VAT: | kr.134.92073 |

