SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1049GN30-10ZSXIT

DigiKey Part Number
448-CY7C1049GN30-10ZSXITTR-ND - Tape & Reel (TR)
448-CY7C1049GN30-10ZSXITCT-ND - Cut Tape (CT)
448-CY7C1049GN30-10ZSXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C1049GN30-10ZSXIT
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
10 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.41000kr.37.41
10kr.34.81900kr.348.19
25kr.33.78200kr.844.55
50kr.32.99200kr.1,649.60
100kr.32.20530kr.3,220.53
250kr.31.17124kr.7,792.81
500kr.30.39776kr.15,198.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.63443kr.29,634.43
2.000kr.28.88365kr.57,767.30
Manufacturers Standard Package
Unit Price without VAT:kr.37.41000
Unit Price with VAT:kr.46.76250