
CY7C1041G-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1041G-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G-10ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1041G-10ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.25.28000 | kr.252.80 |
| 25 | kr.24.51960 | kr.612.99 |
| 50 | kr.23.94760 | kr.1,197.38 |
| 135 | kr.23.12726 | kr.3,122.18 |
| 270 | kr.22.56022 | kr.6,091.26 |
| 540 | kr.21.99881 | kr.11,879.36 |
| 1.080 | kr.21.44533 | kr.23,160.96 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |

