MFR Recommended
Similar



CY7C1021DV33-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1021DV33-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1021DV33-10ZSXI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1021DV33-10ZSXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Last Time Buy | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1041G30-10ZSXI | Infineon Technologies | 692 | 448-CY7C1041G30-10ZSXI-ND | kr.49.77000 | MFR Recommended |
| IS61WV6416EEBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416EEBLL-10TLI-ND | kr.24.60344 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.21.55000 | kr.215.50 |
| 25 | kr.20.92200 | kr.523.05 |
| 50 | kr.20.44400 | kr.1,022.20 |
| 135 | kr.19.75733 | kr.2,667.24 |
| 270 | kr.19.28019 | kr.5,205.65 |
| 540 | kr.18.80680 | kr.10,155.67 |
| 1.080 | kr.18.33828 | kr.19,805.34 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |



