CY7C1019DV33-10VXIT is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 74
Unit Price: kr.3.82000
Datasheet
CY7C1019DV33-10VXIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1019DV33-10VXIT

DigiKey Part Number
448-CY7C1019DV33-10VXITTR-ND - Tape & Reel (TR)
448-CY7C1019DV33-10VXITCT-ND - Cut Tape (CT)
448-CY7C1019DV33-10VXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C1019DV33-10VXIT
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/05/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
10kr.25.53600kr.255.36
25kr.24.77840kr.619.46
50kr.24.20220kr.1,210.11
100kr.23.62750kr.2,362.75
250kr.22.87080kr.5,717.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.23.73469kr.17,801.02
1.500kr.23.13634kr.34,704.51
2.250kr.22.79108kr.51,279.93
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750