


CY7C1011G30-10BAJXE | |
|---|---|
DigiKey Part Number | 448-CY7C1011G30-10BAJXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1011G30-10BAJXE |
Description | IC SRAM 2MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.35.44187 | kr.170,120.98 |
| Unit Price without VAT: | kr.35.44187 |
|---|---|
| Unit Price with VAT: | kr.44.30234 |

