SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 48-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1011CV33-10BAJXE

DigiKey Part Number
CY7C1011CV33-10BAJXE-ND
Manufacturer
Manufacturer Product Number
CY7C1011CV33-10BAJXE
Description
IC SRAM 2MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 48-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
128K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Alternate Purchasing Options

79.357In Stock
Purchasing Option