CY7C1010DV33-10ZSXI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.54326
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.36.22630
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II
44-TSOP II

CY7C1010DV33-10ZSXI

DigiKey Part Number
448-CY7C1010DV33-10ZSXI-ND
Manufacturer
Manufacturer Product Number
CY7C1010DV33-10ZSXI
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1010DV33-10ZSXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C32096A-10TINAlliance Memory, Inc.01450-1220-5-NDkr.42.54326Similar
IS61WV2568EDBLL-10TLIISSI, Integrated Silicon Solution Inc0IS61WV2568EDBLL-10TLI-NDkr.36.22630Similar
Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29In Stock
Ships from Flip Electronics