SRAM - Dual Port, Asynchronous Memory IC 1.152Mbit Parallel 15 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Dual Port, Asynchronous Memory IC 1.152Mbit Parallel 15 ns 100-TQFP (14x14)
100-LQFP

CY7C019V-15AXC

DigiKey Part Number
CY7C019V-15AXC-ND
Manufacturer
Manufacturer Product Number
CY7C019V-15AXC
Description
IC SRAM 1.152MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 1.152Mbit Parallel 15 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
128K x 9
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.