48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62167G30-45ZXIT

DigiKey Part Number
448-CY62167G30-45ZXITCT-ND - Tape & Reel (TR)
448-CY62167G30-45ZXITDKR-ND - Tape & Reel (TR)
448-CY62167G30-45ZXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62167G30-45ZXIT
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.77.89000kr.77.89
10kr.72.26900kr.722.69
25kr.70.02640kr.1,750.66
50kr.68.33400kr.3,416.70
100kr.66.65660kr.6,665.66
250kr.65.23520kr.16,308.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.77.89000kr.77.89
10kr.72.26900kr.722.69
25kr.70.02640kr.1,750.66
50kr.68.33400kr.3,416.70
100kr.66.65660kr.6,665.66
250kr.65.23520kr.16,308.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.66.13875kr.66,138.75
Manufacturers Standard Package
Unit Price without VAT:kr.77.89000
Unit Price with VAT:kr.97.36250