


CY62167EV30LL-45ZXA | |
|---|---|
DigiKey Part Number | CY62167EV30LL-45ZXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62167EV30LL-45ZXA |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62167EV30LL-45ZXA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.86000 | kr.97.86 |
| 10 | kr.90.79000 | kr.907.90 |
| 25 | kr.87.95640 | kr.2,198.91 |
| 96 | kr.83.83000 | kr.8,047.68 |
| 192 | kr.81.73635 | kr.15,693.38 |
| 288 | kr.80.52576 | kr.23,191.42 |
| 576 | kr.78.48500 | kr.45,207.36 |
| Unit Price without VAT: | kr.97.86000 |
|---|---|
| Unit Price with VAT: | kr.122.32500 |

