44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62158H-45ZSXI

DigiKey Part Number
448-CY62158H-45ZSXI-ND
Manufacturer
Manufacturer Product Number
CY62158H-45ZSXI
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.49.92000kr.49.92
10kr.46.44500kr.464.45
25kr.45.03040kr.1,125.76
50kr.43.96040kr.2,198.02
135kr.42.43911kr.5,729.28
270kr.41.38833kr.11,174.85
540kr.40.35070kr.21,789.38
1.080kr.39.32954kr.42,475.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.92000
Unit Price with VAT:kr.62.40000