SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
44-TSOP Pkg

CY62158EV30LL-45ZSXI

DigiKey Part Number
448-CY62158EV30LL-45ZSXI-ND
Manufacturer
Manufacturer Product Number
CY62158EV30LL-45ZSXI
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY62158EV30LL-45ZSXI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.42.41000kr.42.41
10kr.39.49800kr.394.98
25kr.38.31120kr.957.78
50kr.37.41240kr.1,870.62
135kr.36.12956kr.4,877.49
270kr.35.24170kr.9,515.26
540kr.34.36350kr.18,556.29
1.080kr.33.49786kr.36,177.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.41000
Unit Price with VAT:kr.53.01250