


CY62158ELL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62158ELL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62158ELL-45ZSXI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.52000 | kr.59.52 |
| 10 | kr.55.33400 | kr.553.34 |
| 25 | kr.53.63960 | kr.1,340.99 |
| 50 | kr.52.35960 | kr.2,617.98 |
| 135 | kr.50.53770 | kr.6,822.59 |
| 270 | kr.49.28141 | kr.13,305.98 |
| 540 | kr.48.04219 | kr.25,942.78 |
| 1.080 | kr.46.82382 | kr.50,569.73 |
| Unit Price without VAT: | kr.59.52000 |
|---|---|
| Unit Price with VAT: | kr.74.40000 |

