
CY62157EV18LL-45BVXI | |
|---|---|
DigiKey Part Number | CY62157EV18LL-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157EV18LL-45BVXI |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |

