SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148EV30LL-45ZSXI

DigiKey Part Number
448-CY62148EV30LL-45ZSXI-ND
Manufacturer
Manufacturer Product Number
CY62148EV30LL-45ZSXI
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY62148EV30LL-45ZSXI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP II
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.31.32000kr.31.32
10kr.29.17000kr.291.70
25kr.28.30680kr.707.67
50kr.27.65120kr.1,382.56
117kr.26.84692kr.3,141.09
351kr.25.81610kr.9,061.45
585kr.25.34212kr.14,825.14
1.053kr.24.80222kr.26,116.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.32000
Unit Price with VAT:kr.39.15000