SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62147EV18LL-55BVXI

DigiKey Part Number
448-CY62147EV18LL-55BVXI-ND
Manufacturer
Manufacturer Product Number
CY62147EV18LL-55BVXI
Description
IC SRAM 4MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2.25V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 958
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
10kr.33.39300kr.333.93
25kr.32.40000kr.810.00
50kr.31.64300kr.1,582.15
100kr.30.88970kr.3,088.97
480kr.29.20138kr.14,016.66
960kr.28.46898kr.27,330.22
1.440kr.28.04596kr.40,386.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500