


CY62136EV30LL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62136EV30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62136EV30LL-45ZSXI |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62136EV30LL-45ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 |
| 10 | kr.14.77100 | kr.147.71 |
| 25 | kr.14.34640 | kr.358.66 |
| 50 | kr.14.02240 | kr.701.12 |
| 135 | kr.13.55615 | kr.1,830.08 |
| 270 | kr.13.23119 | kr.3,572.42 |
| 540 | kr.12.90833 | kr.6,970.50 |
| 1.080 | kr.12.58850 | kr.13,595.58 |
| 5.130 | kr.11.88597 | kr.60,975.03 |
| Unit Price without VAT: | kr.15.81000 |
|---|---|
| Unit Price with VAT: | kr.19.76250 |

