
CY37032P44-125JXC | |
|---|---|
DigiKey Part Number | CY37032P44-125JXC-ND |
Manufacturer | |
Manufacturer Product Number | CY37032P44-125JXC |
Description | IC CPLD 32MC 10NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37032P44-125JXC Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Number of Macrocells 32 |
Series | Number of I/O 37 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type In-System Reprogrammable™ (ISR™) CMOS | Supplier Device Package 44-PLCC (16.61x16.61) |
Delay Time tpd(1) Max 10 ns | Base Product Number |

