
CY3272 | |
|---|---|
DigiKey Part Number | 448-CY3272-ND |
Manufacturer | |
Manufacturer Product Number | CY3272 |
Description | EVAL BOARD FOR CY8CPLC10 |
Customer Reference | |
Detailed Description | CY8CPLC10 - Transceiver, Powerline Communication Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, Powerline Communication | |
Embedded | No | |
Utilized IC / Part | CY8CPLC10 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |

