Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz, 167MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz, 167MHz 1 8-SOIC (0.154", 3.90mm Width)
8 SOIC
8 SOIC Pin View

CY23EP05SXI-1

DigiKey Part Number
CY23EP05SXI-1-ND
Manufacturer
Manufacturer Product Number
CY23EP05SXI-1
Description
IC FANOUT BUFFER 8SOIC
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz, 167MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY23EP05SXI-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133MHz, 167MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V, 3.3V
Type
Fanout Buffer (Distribution), Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
LVCMOS
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.232 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.232In Stock
Ships from Flip Electronics