
CY2309CSXI-1H | |
|---|---|
DigiKey Part Number | CY2309CSXI-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2309CSXI-1H |
Description | IC FANOUT BUFFER 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2309CSXI-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.11000 | kr.91.11 |
| 10 | kr.71.85100 | kr.718.51 |
| 48 | kr.64.29292 | kr.3,086.06 |
| 144 | kr.60.66590 | kr.8,735.89 |
| 288 | kr.58.89132 | kr.16,960.70 |
| 528 | kr.57.59843 | kr.30,411.97 |
| 1.008 | kr.56.44216 | kr.56,893.70 |
| Unit Price without VAT: | kr.91.11000 |
|---|---|
| Unit Price with VAT: | kr.113.88750 |

