


CY2305CSXI-1T | |
|---|---|
DigiKey Part Number | 448-CY2305CSXI-1TTR-ND - Tape & Reel (TR) 448-CY2305CSXI-1TCT-ND - Cut Tape (CT) 448-CY2305CSXI-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2305CSXI-1T |
Description | IC FANOUT BUFFER 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305CSXI-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.64000 | kr.53.64 |
| 10 | kr.41.57800 | kr.415.78 |
| 25 | kr.38.56000 | kr.964.00 |
| 100 | kr.35.23770 | kr.3,523.77 |
| 250 | kr.34.08460 | kr.8,521.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.08601 | kr.77,715.03 |
| Unit Price without VAT: | kr.53.64000 |
|---|---|
| Unit Price with VAT: | kr.67.05000 |

