


CY2305CSXI-1HT | |
|---|---|
DigiKey Part Number  | 448-CY2305CSXI-1HTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CY2305CSXI-1HT  | 
Description  | IC FANOUT BUFFER 8SOIC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CY2305CSXI-1HT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Fanout Buffer (Distribution), Zero Delay Buffer  | |
PLL  | Yes  | |
Input  | LVCMOS, LVTTL  | |
Output  | LVCMOS  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:5  | |
Differential - Input:Output  | No/No  | |
Frequency - Max  | 133.33MHz  | |
Divider/Multiplier  | No/No  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.35.53188 | kr.88,829.70 | 
| Unit Price without VAT: | kr.35.53188 | 
|---|---|
| Unit Price with VAT: | kr.44.41485 | 

