
CY15V104QSN-108LPXIT | |
|---|---|
DigiKey Part Number | 448-CY15V104QSN-108LPXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15V104QSN-108LPXIT |
Description | IC FRAM 4MBIT SPI/QUAD 8GQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-GQFN (3.23x3.28) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.150.06653 | kr.375,166.33 |
| Unit Price without VAT: | kr.150.06653 |
|---|---|
| Unit Price with VAT: | kr.187.58316 |


