


CY15E064Q-SXET | |
|---|---|
DigiKey Part Number | 448-CY15E064Q-SXETTR-ND - Tape & Reel (TR) 448-CY15E064Q-SXETCT-ND - Cut Tape (CT) 448-CY15E064Q-SXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15E064Q-SXET |
Description | IC FRAM 64KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.54000 | kr.31.54 |
| 10 | kr.29.39400 | kr.293.94 |
| 25 | kr.28.52360 | kr.713.09 |
| 50 | kr.27.86360 | kr.1,393.18 |
| 100 | kr.27.20190 | kr.2,720.19 |
| 250 | kr.26.33316 | kr.6,583.29 |
| 500 | kr.25.68220 | kr.12,841.10 |
| 1.000 | kr.25.03927 | kr.25,039.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.20497 | kr.60,512.42 |
| Unit Price without VAT: | kr.31.54000 |
|---|---|
| Unit Price with VAT: | kr.39.42500 |


