FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B104QN-50PZXI

DigiKey Part Number
448-CY15B104QN-50PZXI-ND
Manufacturer
Manufacturer Product Number
CY15B104QN-50PZXI
Description
IC FRAM 4MBIT SPI 50MHZ 8DIP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8 ns 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
50 MHz
Series
Access Time
8 ns
Packaging
Tube
Voltage - Supply
1.8V ~ 3.6V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Through Hole
Technology
FRAM (Ferroelectric RAM)
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
512K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 2.233 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
265kr.61.40709kr.16,272.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.40709
Unit Price with VAT:kr.76.75886

Other Suppliers on DigiKey

2.233In Stock
Ships from Flip Electronics