
CY15B102QSN-108SXI | |
|---|---|
DigiKey Part Number | 448-CY15B102QSN-108SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B102QSN-108SXI |
Description | IC FRAM 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.78000 | kr.109.78 |
| 10 | kr.101.78700 | kr.1,017.87 |
| 25 | kr.98.60520 | kr.2,465.13 |
| 94 | kr.94.04511 | kr.8,840.24 |
| 188 | kr.91.69532 | kr.17,238.72 |
| 282 | kr.90.33660 | kr.25,474.92 |
| 564 | kr.88.04594 | kr.49,657.91 |
| Unit Price without VAT: | kr.109.78000 |
|---|---|
| Unit Price with VAT: | kr.137.22500 |



