


CY15B004J-SXA | |
|---|---|
DigiKey Part Number | 448-CY15B004J-SXA-ND |
Manufacturer | |
Manufacturer Product Number | CY15B004J-SXA |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B004J-SXA Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Voltage - Supply 2.7V ~ 3.65V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.14.27100 | kr.142.71 |
| 25 | kr.13.86440 | kr.346.61 |
| 97 | kr.13.25392 | kr.1,285.63 |
| 194 | kr.12.94144 | kr.2,510.64 |
| 291 | kr.12.75907 | kr.3,712.89 |
| 582 | kr.12.44873 | kr.7,245.16 |
| 1.067 | kr.12.17951 | kr.12,995.54 |
| 5.044 | kr.11.50382 | kr.58,025.27 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |








