
CY14B116L-Z45XI | |
|---|---|
DigiKey Part Number | CY14B116L-Z45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B116L-Z45XI |
Description | IC NVSRAM 16MBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |

