
CY14B108M-ZSP45XI | |
|---|---|
DigiKey Part Number | CY14B108M-ZSP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B108M-ZSP45XI |
Description | IC NVSRAM 8MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.82000 | kr.453.82 |
| 10 | kr.419.00400 | kr.4,190.04 |
| 25 | kr.405.35920 | kr.10,133.98 |
| 50 | kr.395.18740 | kr.19,759.37 |
| 108 | kr.384.08130 | kr.41,480.78 |
| Unit Price without VAT: | kr.453.82000 |
|---|---|
| Unit Price with VAT: | kr.567.27500 |

