
CHL8228G-07CRT | |
|---|---|
DigiKey Part Number | CHL8228G-07CRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHL8228G-07CRT |
Description | IC REG CTRLR GPU 2OUT 56VQFN |
Customer Reference | |
Detailed Description | - Controller, GPU Core Power Voltage Regulator IC 2 Output PG-VQFN-56-901 |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
Applications Controller, GPU Core Power | Supplier Device Package PG-VQFN-56-901 |
Voltage - Input 3.3V | Base Product Number |

