Similar
Similar

| C161SLM3VAABXUMA1 | |
|---|---|
| DigiKey Part Number | C161SLM3VAABXUMA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | C161SLM3VAABXUMA1 | 
| Description | IC MCU 16BIT ROMLESS 80MQFP | 
| Customer Reference | |
| Detailed Description | C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless PG-MQFP-80-7 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | C166 | |
| Core Size | 16-Bit | |
| Speed | 20MHz | |
| Connectivity | EBI/EMI, SPI, UART/USART | |
| Peripherals | POR, PWM, WDT | |
| Number of I/O | 63 | |
| Program Memory Size | - | |
| Program Memory Type | ROMless | |
| EEPROM Size | - | |
| RAM Size | 2K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
| Data Converters | - | |
| Oscillator Type | External | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PG-MQFP-80-7 | |
| Package / Case | 80-QFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark