
BTT60302ERAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60302ERAXUMA1TR-ND - Tape & Reel (TR) 448-BTT60302ERAXUMA1CT-ND - Cut Tape (CT) 448-BTT60302ERAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60302ERAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60302ERAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.51000 | kr.24.51 |
| 10 | kr.18.50200 | kr.185.02 |
| 25 | kr.16.99840 | kr.424.96 |
| 100 | kr.15.34660 | kr.1,534.66 |
| 250 | kr.14.55896 | kr.3,639.74 |
| 500 | kr.14.08422 | kr.7,042.11 |
| 1.000 | kr.13.69344 | kr.13,693.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.21084 | kr.39,632.52 |
| Unit Price without VAT: | kr.24.51000 |
|---|---|
| Unit Price with VAT: | kr.30.63750 |







