Direct

BTS712N1XUMA1 | |
|---|---|
DigiKey Part Number | BTS712N1XUMA1TR-ND - Tape & Reel (TR) BTS712N1XUMA1CT-ND - Cut Tape (CT) BTS712N1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS712N1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS712N1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.31.03400 | kr.310.34 |
| 25 | kr.28.68720 | kr.717.18 |
| 100 | kr.26.10370 | kr.2,610.37 |
| 250 | kr.25.18072 | kr.6,295.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.51950 | kr.23,519.50 |
| 2.000 | kr.23.01687 | kr.46,033.74 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |








