BTS712N1XUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.798
Unit Price: kr.39.22000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS712N1XUMA1

DigiKey Part Number
BTS712N1XUMA1TR-ND - Tape & Reel (TR)
BTS712N1XUMA1CT-ND - Cut Tape (CT)
BTS712N1XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS712N1XUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20
Datasheet
 Datasheet
EDA/CAD Models
BTS712N1XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
165mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.02000kr.41.02
10kr.31.47500kr.314.75
25kr.29.09440kr.727.36
100kr.26.47420kr.2,647.42
250kr.25.53816kr.6,384.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.85337kr.23,853.37
2.000kr.23.34360kr.46,687.20
Manufacturers Standard Package
Unit Price without VAT:kr.41.02000
Unit Price with VAT:kr.51.27500