


BTS712204ESEXUMA1 | |
|---|---|
DigiKey Part Number | BTS712204ESEXUMA1TR-ND - Tape & Reel (TR) BTS712204ESEXUMA1CT-ND - Cut Tape (CT) BTS712204ESEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS712204ESEXUMA1 |
Description | IC HID LAMP CNTRL 5MHZ 24TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 5MHz No PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS712204ESEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | HID Lamp Controller | |
Frequency | 5MHz | |
Voltage - Supply | 6V ~ 18V | |
Current - Supply | 80 µA | |
Current - Output Source/Sink | 3A, 5A | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.18.27800 | kr.182.78 |
| 25 | kr.16.78560 | kr.419.64 |
| 100 | kr.15.14750 | kr.1,514.75 |
| 250 | kr.14.36592 | kr.3,591.48 |
| 500 | kr.14.25156 | kr.7,125.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.02804 | kr.39,084.12 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |

