


BTT60201ERAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60201ERAXUMA1TR-ND - Tape & Reel (TR) 448-BTT60201ERAXUMA1CT-ND - Cut Tape (CT) 448-BTT60201ERAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60201ERAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60201ERAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 10 | kr.16.36400 | kr.163.64 |
| 25 | kr.15.00800 | kr.375.20 |
| 100 | kr.13.51880 | kr.1,351.88 |
| 250 | kr.12.80808 | kr.3,202.02 |
| 500 | kr.12.64906 | kr.6,324.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.59174 | kr.34,775.22 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |










