Power Switch/Driver 1:1 N-Channel 4A PG-DSO-8-43-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 4A PG-DSO-8-43-EP
PG-DSO-8-43-EP

BTS50451EJAXUMA1

DigiKey Part Number
BTS50451EJAXUMA1TR-ND - Tape & Reel (TR)
BTS50451EJAXUMA1CT-ND - Cut Tape (CT)
BTS50451EJAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS50451EJAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A PG-DSO-8-43-EP
Datasheet
 Datasheet
EDA/CAD Models
BTS50451EJAXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
8V ~ 18V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
45mOhm
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
PG-DSO-8-43-EP
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.8.85900kr.88.59
25kr.8.04320kr.201.08
100kr.7.14720kr.714.72
250kr.6.71972kr.1,679.93
500kr.6.46204kr.3,231.02
1.000kr.6.24994kr.6,249.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.02602kr.15,065.05
5.000kr.5.89105kr.29,455.25
7.500kr.5.82348kr.43,676.10
Manufacturers Standard Package
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750