
DF16MR12W1M1HFB67BPSA1 | |
|---|---|
DigiKey Part Number | 448-DF16MR12W1M1HFB67BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF16MR12W1M1HFB67BPSA1 |
Description | MOSFET 2N-CH 1200V 25A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 25A Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 32.3mOhm @ 25A, 18V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.15V @ 10mA |
Series | Gate Charge (Qg) (Max) @ Vgs 74nC @ 18V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 2200pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.430.93000 | kr.430.93 |
| 24 | kr.310.12917 | kr.7,443.10 |
| Unit Price without VAT: | kr.430.93000 |
|---|---|
| Unit Price with VAT: | kr.538.66250 |

