
BTS462TATMA1 | |
|---|---|
DigiKey Part Number | BTS462TATMA1TR-ND - Tape & Reel (TR) BTS462TATMA1CT-ND - Cut Tape (CT) BTS462TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS462TATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS462TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.53400 | kr.125.34 |
| 25 | kr.11.45760 | kr.286.44 |
| 100 | kr.10.27330 | kr.1,027.33 |
| 250 | kr.9.70884 | kr.2,427.21 |
| 500 | kr.9.48096 | kr.4,740.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.79282 | kr.21,982.05 |
| 5.000 | kr.8.61461 | kr.43,073.05 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |











