
BTS452TATMA1 | |
|---|---|
DigiKey Part Number | BTS452TATMA1TR-ND - Tape & Reel (TR) BTS452TATMA1CT-ND - Cut Tape (CT) BTS452TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS452TATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS452TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.10.82900 | kr.108.29 |
| 25 | kr.9.88280 | kr.247.07 |
| 100 | kr.8.83920 | kr.883.92 |
| 250 | kr.8.34168 | kr.2,085.42 |
| 500 | kr.8.09390 | kr.4,046.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.53425 | kr.18,835.62 |
| 5.000 | kr.7.37720 | kr.36,886.00 |
| 7.500 | kr.7.29858 | kr.54,739.35 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |











