BTS4142NNT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 37.743
Unit Price: kr.13.38000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS4142NNT

DigiKey Part Number
BTS4142NNT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS4142NNT
Description
IC PWR SWITCH N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
12V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes