
BTS4142NHUMA1 | |
|---|---|
DigiKey Part Number | BTS4142NHUMA1TR-ND - Tape & Reel (TR) BTS4142NHUMA1CT-ND - Cut Tape (CT) BTS4142NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4142NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4142NHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 12V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.11.11000 | kr.111.10 |
| 25 | kr.10.14000 | kr.253.50 |
| 100 | kr.9.07650 | kr.907.65 |
| 250 | kr.8.56960 | kr.2,142.40 |
| 500 | kr.8.26394 | kr.4,131.97 |
| 1.000 | kr.8.01235 | kr.8,012.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.63480 | kr.30,539.20 |
| 8.000 | kr.7.49453 | kr.59,956.24 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |










