Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS4140NHUMA1

DigiKey Part Number
BTS4140NHUMA1TR-ND - Tape & Reel (TR)
BTS4140NHUMA1CT-ND - Cut Tape (CT)
BTS4140NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS4140NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BTS4140NHUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Rds On (Typ)
1Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-SOT223-4
Interface
On/Off
Package / Case
Voltage - Load
4.9V ~ 60V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.7.17700kr.71.77
25kr.6.51000kr.162.75
100kr.5.78080kr.578.08
250kr.5.43288kr.1,358.22
500kr.5.22314kr.2,611.57
1.000kr.5.17217kr.5,172.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.79141kr.19,165.64
8.000kr.4.69513kr.37,561.04
12.000kr.4.64692kr.55,763.04
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750