Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3410GXUMA1

DigiKey Part Number
BTS3410GXUMA1TR-ND - Tape & Reel (TR)
BTS3410GXUMA1CT-ND - Cut Tape (CT)
BTS3410GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3410GXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
BTS3410GXUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.3A
Series
Rds On (Typ)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-DSO-8
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
42V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.8.70500kr.87.05
25kr.7.92000kr.198.00
100kr.7.05710kr.705.71
250kr.6.64560kr.1,661.40
500kr.6.39744kr.3,198.72
1.000kr.6.38470kr.6,384.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.97756kr.14,943.90
5.000kr.5.84761kr.29,238.05
7.500kr.5.78251kr.43,368.83
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500