Power Switch/Driver 1:1 N-Channel 2.4A PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS118DATMA1

DigiKey Part Number
BTS118DATMA1TR-ND - Tape & Reel (TR)
BTS118DATMA1CT-ND - Cut Tape (CT)
BTS118DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS118DATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.4A PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.4A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.9.43400kr.94.34
25kr.8.59440kr.214.86
100kr.7.66950kr.766.95
250kr.7.22760kr.1,806.90
500kr.6.96956kr.3,484.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.51116kr.16,277.90
5.000kr.6.37176kr.31,858.80
7.500kr.6.30197kr.47,264.78
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250