BTM7811KAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.061
Unit Price: kr.17.44000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM7811KAUMA1

DigiKey Part Number
BTM7811KAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTM7811KAUMA1
Description
IC HALF BRIDGE DRIVER TO263-15
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1
Datasheet
 Datasheet
EDA/CAD Models
BTM7811KAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
14mOhm LS, 26mOhm HS
Current - Output / Channel
-
Current - Peak Output
42A
Voltage - Supply
1.8V ~ 42V
Voltage - Load
1.8V ~ 42V
Operating Temperature
-40°C ~ 110°C (TJ)
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
TO-263-18 (15 Leads + 3 Tabs)
Supplier Device Package
PG-TO263-15-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes